• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FrontCom® Industrial Ethernet Set unshielded IE-FC-SET-IPDEK001-KY-P Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Switchboard grommet
Dim
(L x W x H) 134 x 67 x 27.5 mm
Manufacturer part #
1543680000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Nennspannug: 250 V
  • Nominal current: 16 A
Packaging type

Piece

Connector type

Switchboard grommet

Dim

(L x W x H) 134 x 67 x 27.5 mm

Manufacturer part #

1543680000

Content

1 pc(s)

Width

67 mm

Height

27.5 mm

Length

134 mm

Type

IE-FC-SET-IPDEK001-KY-P

Type

unshielded

67

40 mm

134 mm

9005

Other

IP65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1513772 FrontCom® Industrial Ethernet Set unshielded IE-FC-SET-IPDEK001-KY-P Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1513772 FrontCom® Industrial Ethernet Set unshielded IE-FC-SET-IPDEK001-KY-P Weidmüller Content: 1 pc(s)

Description

Scope of delivery

  • Use socket DE
  • USB Flange insert type A
  • RJ45 Flange insert
  • FrontCom® touch protection
  • FrontCom® Ramen, which can be locked with key
  • Use Disk, unshielded 1 x Power, 2 x Data
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)