• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSB61-230V Eltako Wireless Blinds actuator Flush mount Switching capacity (max.) 1000 W Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Blinds actuator

Series

Eltako

Dim

(W x H x D) 45 x 45 x 33 mm

Max. switching capacity

1000 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

Flush mount

1000 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

45 mm

Height

45 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.06

Flush mounted (plaster)

Blue

TRUE

Other

230 V AC

0.8 W

1

TRUE

TRUE

FALSE

TRUE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162222 FSB61-230V Eltako Wireless Blinds actuator Flush mount Switching capacity (max.) 1000 W Max. range (open field) 30 m

Description

Radio actuator 230V. Without N-connection, 1+1 NO non-potential-free 4A/250V AC, for roller shutters and shading elements. Encrypted radio, bi-directional radio and repeater function can be activated. Stand-by loss only 0.8 watts. For panel mounting. 45mm long, 45mm wide, 33mm deep. Supply, switching and control voltage local 230V. Without N-connection, therefore not suitable for all motors. If the supply voltage fails, it is switched off in a defined way. In addition to the radio control input via an internal antenna, this radio actuator can also be locally controlled with a conventional 230V control button that may be installed in front of it. Encrypted sensors can be taught in. Bidirectional radio and/or a repeater function can be switched on. Each change in status and received central control message frames are then confirmed with a radio message frame. This radio telegram can be taught in to other actuators, the GFVS software and in universal displays. With the upper rotary switch, up to 35 radio buttons are assigned in the LRN position, of which one or more central control buttons. Then the desired function of this surge group switch is selected: GS1 = group switch with button control and off-delay in seconds. A wireless switch with the function on-hold-off-stop as a universal button such as the local button can be taught in as well as a wireless switch such as a double roller shutter button as a direction button with pressing up and down. A short tap interrupts the movement immediately. Central control can be executed dynamically with or without priority. The LED accompanies the teach-in process according to the operating instructions and indicates radio control commands during operation by briefly flashing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)