• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron VITA 850 GM PC power supply unit 850 W ATX 80 PLUS Platinum

1/6
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FSP Fortron VITA 850 GM PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Multicolour

Dim

(W x H x D) 150 x 860 x 140 mm

Depth

140 mm

Height

860 mm

Width

150 mm

Weight

3.08

-12V / DC

0.3 A

+12 V/DC (1)

70.8 A

5 V DC

20 A

+5V / DC SB

3 A

20+4-pin.

1

4-pin Molex

4

4+4 pin ATX/EPS 12V

2

6-pin PCIe

4

5-pin SATA

8

Output rating > 700 W

850 W

Power rating

751 W -

3.3V DC

20 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123182 FSP Fortron VITA 850 GM PC power supply unit 850 W ATX 80 PLUS Platinum

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)