

In-line socket
Eltako
1000 W
IP20
230 V
Socket
1000 W
Wireless
Not required, optional for remote access
Bidirectional (bi)
n.rel.
10 A
Socket outlet
10 A
0.8 W
1000 W
230-230 V
FALSE
TRUE
FALSE
1000 W
TRUE
1
10 A
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
TRUE
FALSE
200 W
yes
Datasheet 2636200 FSSG-230V Eltako Wireless In-line socket Socket Switching capacity (max.) 1000 W
User & Safety Instructions 2636200 FSSG-230V Eltako Wireless In-line socket Socket Switching capacity (max.) 1000 W