• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTS61BTKL Eltako RS485 Button linker Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bus system wireless bus
Product type

Button linker

Series

Eltako

Dim

(W x H x D) 45 x 18 x 18 mm

IP20

Operating voltage

29 V DC

Mounting type

Flush mount

0.2 W

Data transfer (Smart Home)

RS485

Channels

4

Width

45 mm

Height

18 mm

Depth

18 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

2-lead

Flush mounted (plaster)

FALSE

TRUE

FALSE

Clamp mounting

Other

FALSE

IP20

1

FALSE

TRUE

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637566 FTS61BTKL Eltako RS485 Button linker Flush mount

User & Safety Instructions

User & Safety Instructions 2637566 FTS61BTKL Eltako RS485 Button linker Flush mount

Description

Bus button coupler for 4 conventional buttons with integrated 24V-LEDs for connection to push-button gateways FTS14TG via a 2-wire push-button bus. Standby loss of only 0.2 watt. For panel mounting. 45 mm long, 45 mm wide, 18 mm deep. Up to 30 Bus-buttons and/or Bus-button coupler FTS61BTKL can be connected to the terminals BP and BN of a push-button gateway FTS14TG. The permissible total cable length is 200m. The RLC element supplied with the FTS14TG must be connected to the most remote bus button or Bus-button coupler can also be connected to the terminals BP and BN. The 2-wire button bus supplies the connected FTS61BTKL with 29V DC and at the same time transmits data. Please only use common bus or telephone lines. Up to four conventional buttons T1-T4 can be connected to the 15cm long connecting cables. The opposite pole is T0 each. The connection cables can be extended up to 2m. With the 24 V LEDs integrated in the buttons, confirmation telegrams of actuators are displayed if the IDs of the actuators have been entered in the ID table of the FTS14TG with PCT14. Caution! Do not apply voltage. The pairs T1/T3 and T2/T4 can be defined as the direction button. The bus is connected to BP and BN. Observe the correct polarity!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)