• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block ST 4-FSI/C RD 3037863 Phoenix Contact

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.60 / piece)
€ 380.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

12

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Red

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

400 V

Manufacturer part #

3037863

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 4-FSI/C RD

Dim

(W x H) 8.2 mm x 43.5 mm

Width

8.2 mm

Height

43.5 mm

Flammability rating

V0

Connector colour

Red

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565707 Fuse modular terminal block ST 4-FSI/C RD 3037863 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565707 Fuse modular terminal block ST 4-FSI/C RD 3037863 Phoenix Contact

Description

Fuse modular terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm²- 6 mm², AWG: 28 - 10, Nominal current: 30 A, Nominal voltage: 400 V, Width: 8.2 mm, Fuse type: C, Fuse type: Flat, Mounting type: NS 35/7,5, NS 35/15, Color: red

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.