• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block ST 4-FSI/C-LED 12 3036495 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 16.50 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Fuse modular terminal block ST 4-FSI/C-LED 12

  • ST 4-FSI/C-LED 12

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

+ LED display

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

12

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

12 V

Stripping length (max.)

10 mm

Manufacturer part #

3036495

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 4-FSI/C-LED 12

Dim

(L x W x H) 86.5 x 8.2 x 43.5 mm

Width

8.2 mm

Height

43.5 mm

Length

86.5 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565643 Fuse modular terminal block ST 4-FSI/C-LED 12 3036495 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565643 Fuse modular terminal block ST 4-FSI/C-LED 12 3036495 Phoenix Contact

Description

Fuse terminal block with LED for mounting on NS 35, for miniature circuit breakers, terminal width: 8.2 mm, color: Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 906.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)