• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse terminal block SAKS 6/GZ 500AC 0531820000 Medium yellow Weidmüller 50 pc(s)

Product type
Fuse terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Medium yellow

Nominal current - rounded value
Manufacturer part #

0531820000

Content

50 pc(s)

Industrial packaging

Yes

Type

SAKS 6/GZ 500AC

Dim

(L x W x H) 65 x 13 x 59.5 mm

Width

13 mm

Height

59.5 mm

Length

65 mm

RoHS-compliant

Yes

Weight

47.76 g

Type

SAKS 6/GZ 500 AC

Documents & Downloads

Datasheet

Datasheet 279028 Fuse terminal block SAKS 6/GZ 500AC 0531820000 Medium yellow Weidmüller 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279028 Fuse terminal block SAKS 6/GZ 500AC 0531820000 Medium yellow Weidmüller 50 pc(s)

Description

Fuse terminal block. SAK Series, rated cross-section: 10 mm², screw terminals, KrG, medium yellow, TS 32.

This text is machine translated.