Image similar
Piece
Fuse terminal
+ push-in spring bracket
Push-in connector
Jack connector
0.5 mm²
6 mm²
0.5 mm²
4 mm²
Black
2817010000
50 pc(s)
A2T 4 FS-FT-PE BK
Yes
Black
DIN rail (top hat rail) 35 mm
Black
250 V
126.5 m
-55-130 °C
V0
6.1 mm
83.5 mm
TRUE
Push-in clamp connection
G-fuse 5x20 mm
Swivelling
None
250-250 V
3
AC/DC
0.5-4 mm²
0.5-6 mm²
0.5-6 mm²
0.5-6 mm²
Thermoplastic
6.3 A
not relevant
User & Safety Instructions 2852357 Weidmüller 2817010000 Fuse terminal Push-in connector, Jack connector Black 50 pc(s) Piece
The necessary accessories are required to use the article as described.