• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G GA-SD001BL Direct thermal printer 30 mm, 25 mm, 15 mm

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

G & G mini pocket printer – mini black-and-white thermal printer

  • G & G GA-SD001BL mini printer light blue - including 3 rolls - prints without ink on thermal paper

Technical specifications

  • Print resolution: 203dpi
  • Supported systems: IOS, Android
  • Power supply: Built-in 1200mAh lithium battery
  • Input interface: Type-C
  • Communication method: Bluetooth
  • Consumables specifications:
  • 57 x 30mm x 6.6m (continuous paper)
  • 57 x 25mm x 3.8m (continuous paper)
  • 50 x 15mm x 148mm (discontinuous paper)
  • 50 x 30mm x 90mm (discontinuous paper)
Product type

Direct thermal printer

Printing technology

Direct thermal

Label tape width

30 mm

25 mm

15 mm

Factory colour

Light blue

Features

Incl. battery

Keyboard layout

None (PC-controlled)

Width

82 mm

Height

40 mm

Depth

82 mm

Weight

140 g

Power supply

USB (built-in)

USB (cable included)

Li-ion rechargeable battery (built-in)

Dim

(W x H x D) 82 x 40 x 82 mm

Used at

Portable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3340440 G&G GA-SD001BL Direct thermal printer 30 mm, 25 mm, 15 mm

User & Safety Instructions

User & Safety Instructions 3340440 G&G GA-SD001BL Direct thermal printer 30 mm, 25 mm, 15 mm

Warranty Terms

Warranty Terms 3340440 G&G GA-SD001BL Direct thermal printer 30 mm, 25 mm, 15 mm

Description

The GA-SD001BL portable thermal printer, in sky blue, is the perfect solution for a variety of printing tasks. Whether photo printing, text recording or document printing - this compact and light printer fulfills all your requirements. Print labels, to-do lists, banners, sticky notes or extensive notes very easily.

This text is machine translated.

Features

  • Buttons and controls
  • Two opening clamps and one opening button
  • APP support
  • Download the "Funny Print" APP directly from the Apple APP store or Google play store to activate further functions
  • Multilingual support
  • Available in Simplified Chinese, English, Spanish, Arabic, Italian, Japanese, Korean, German, French, Portuguese, Russian, Thai and Farsi

Scope of delivery

  • With 6 bits. Power cable
  • User manual.
  • 3 rolls
  • Printers

System requirements

  • IOS,Android

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)