• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G0476 Casing 152.4 x 82.5 x 50.8 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

1/2
Product type
Casing
Material
Aluminium
Width
82.5 mm
Height
50.8 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing

Material

Aluminium

Factory colour

Aluminium (natural)

Length

152.4 mm

Width

82.5 mm

Height

50.8 mm

Content

1 pc(s)

Dim

(L x W x H) 152.4 x 82.5 x 50.8 mm

RoHS-compliant
Weight

300 g

Material properties

Aluminium alloy

Type

G0476

Documents & Downloads

Datasheet

Datasheet 2357005 Gainta G0476 Casing 152.4 x 82.5 x 50.8 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

Description

Hints

Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color

What kind of Universal Enclosures are you looking for?