
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Hose sprinkler, orange, complete with fittings, length 7.5 m
- Ideal for bedding, discounts and narrow zones
- Plants gently
- Garden device with System Character
- Available in different colors
Technical specifications
- Product type
Hose sprinkler
- Factory colour
Orange
- Dim
(W x D) 250 mm x 300 mm
- Type
Hose
- Irrigated area
7.5 m² (max.)
- Width
250 mm
- Depth
300 mm
- Hose connection
Hose connector
- Hose length
7.5 m
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194072 GARDENA 00995-20 Hose sprinkler 7.5 m 7.5 m² (max.)
Warranty Terms
Warranty Terms 1194072 GARDENA 00995-20 Hose sprinkler 7.5 m 7.5 m² (max.)
Description
The Gardena Hose sprinkler promises optimally fine spray rain for bedding, discounts and narrow zones. It is already equipped with all the necessary GARDENA system parts, so that you only need to connect it to the water source. The Orange Hose sprinkler has a thick of 7.5 m, but it is by simply plugging together up to a maximum of 22.5 m can be extended. In addition, the hose sprinkler can also be shortened individually - simply cut it to the required length and install the connecting parts. You can also adjust the Hose sprinkler in the length, in which you need it, as it can also be used as a meter is available. For easy watering small areas.
This text is machine translated.
This text is machine translated.
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























