• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01995-20 Hose sprinkler 7.5 m 7.5 m² (max.)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose sprinkler, green, length 7.5 m

  • With original GARDENA system parts
  • Can be shortened
  • Award image for GARDENA 01995-20 Hose sprinkler 7.5 m 7.5 m² (max.)

Technical specifications

Product type

Hose sprinkler

Factory colour

Green

Dim

(L x W) 300 cm x 250 mm

Type

Hose

Irrigated area

7.5 m² (max.)

Width

250 mm

Height

0 mm

Depth

300 mm

Hose connection

Hose connector

Hose length

7.5 m

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194074 GARDENA 01995-20 Hose sprinkler 7.5 m 7.5 m² (max.)

Warranty Terms

Warranty Terms 1194074 GARDENA 01995-20 Hose sprinkler 7.5 m 7.5 m² (max.)

Description

The Gardena Hose sprinkler promises optimally fine spray rain for bedding, discounts and narrow zones. It is already equipped with all the necessary GARDENA system parts, so that you only need to connect it to the water source. The green-colored Hose sprinkler has a thick of 7.5 m, but it is by simply plugging together up to a maximum of 22.5 m can be extended. In addition, the hose sprinkler can also be shortened individually - simply cut it to the required length and install the connecting parts. You can also adjust the Hose sprinkler in the length, in which you need it, as it can also be used as a meter is available. For easy watering small areas.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)