• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 04951-20 Hose Hose inside diameter=3 mm Sold per metre Transparent

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.49)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose

Factory colour

Transparent

Hose inside diameter

3 mm

Suitable for

Indoor fountain, pond pumps, water spouts, submersible pumps

Temperature range

-10 °C to +50 °C

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042565 GARDENA 04951-20 Hose Hose inside diameter=3 mm Sold per metre Transparent

Warranty Terms

Warranty Terms 3042565 GARDENA 04951-20 Hose Hose inside diameter=3 mm Sold per metre Transparent

Description

This tube is transparent and without fabric. It is Ideal for room fountain, pond pumps, water spouts or submersible pumps, for example. It is temperature resistant from -10°C to +50°C. As it is cadmium, lead and barium free, no pollutants are dissolved in the water and is therefore animal and plant-friendly.

This text is machine translated.

Features

  • E.g. for room fountains, pond pumps, water spouts, immersion pumps etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)