• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 05005-20 Garden hose 1 1/2" 10 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.20)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA flat hose set 38 mm (1 1/2"), 10 m

  • Practical and compact flat tube extension kit with 10 m hose in industrial quality

Technical specifications

Product type

Garden hose

hose diameter

1 1/2"

Temperature range

-20 °C up to +60 °C

Content

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355941 GARDENA 05005-20 Garden hose 1 1/2" 10 m

Warranty Terms

Warranty Terms 2355941 GARDENA 05005-20 Garden hose 1 1/2" 10 m

Description

The flat hose set 38 mm (1 1/2"), 10 m from GARDENA is specially designed as a practical and efficient accessory for use with all types of submersible pumps. The flat hose section included in the set is 10 m long and has a diameter of 38 mm (1 1/2") in insert. As it is a flat tube, it becomes particularly flat after use. Thus, the hose section can be easily folded and stored comfortably as well as space-saving. Thanks to the PVC material it is not necessary to dry it before storage. The flat hose kit 38 mm (1 1/2"), 10 m, which also contains a hose clamp, is an ideal accessory for your own submersible pump and enables an efficient working. The hose set offers a pressure resistance of 5 bar and can be used up to a burst pressure of 15 bar. This high performance hose is specially designed for use with submersible pumps, the flexible hose is also easy to install and very efficient due to the low counter pressure inside. The long-lasting, UV and water-resistant material of the GARDENA flat cable is double-layered and reinforced with tissue. The entire high-quality flat tube set is made in Europe. GARDENA offers an especially long warranty of 12 years on the high made-in-Europe quality and the robust materials.

This text is machine translated.

Features

  • 10 m long, compact 1 1/2" (38 mm diameter) including hose clamp

Scope of delivery

  • 10 m hose
  • Hose clamp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)