• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08742-20 135 P Manual Garden saw 70 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Garden folding saw 135 P

  • Restricted tooth teeth, Spezialzugzahnung
  • Award image for GARDENA 08742-20 135 P Manual Garden saw 70 mm

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

70 mm

Dim

(L x W x H) 135 x 300 x 50 mm

Length

135 mm

Width

300 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194687 GARDENA 08742-20 135 P Manual Garden saw 70 mm

Warranty Terms

Warranty Terms 1194687 GARDENA 08742-20 135 P Manual Garden saw 70 mm

Description

The handy garden folding saw 135 P from GARDENA allows a reliable tree cutting of branches with a usable saw length of 135 mm.

The saw is equipped with a hard chrome-plated saw blade for a long service life and protection against corrosion. The pulse-hardened tooth tips with 3-fold grinding provide for precise cutting with a smooth cut pattern. Fatigue symptoms are reduced by the high sawing power with low application of force. The garden saw is ergonomically shaped with a slightly angled handle. Built-in soft components and the non-slip stop at the grip end allow secure handling, as they prevent slipping.

The saw blade can be locked in 3 different positions, in order to saw branches in angled positions cleanly and precisely. After the sawing work, the saw is folded together and the saw blade disappears safely in the shapely handle. The tree saw can be easily transported when folded and stored in a space-saving way.

The 135 P garden folding saw is a quality product made in Germany.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)