• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14600-61 2000/2 18V P4 Clean water submersible pump 860 l/h

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated clear water submersible pump 2000/2 18V Power FOR ALL

  • Flexible handling thanks to lithium-ion battery
  • 3 power levels:
  • Timer
  • Logo of the 'Power for All 18V Alliance' with a battery symbol.

Technical specifications

  • Protection class: Pump IPX8, battery holder IPX4
  • Power continued for 65 min
Product type

Clean water submersible pump

Max. feed rate

860 l/h

Immersion depth

8 m

Length

140 mm

Width

140 mm

Height

200 mm

Dim

(L x W x H) 140 x 140 x 200 mm

Weight

2900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355978 GARDENA 14600-61 2000/2 18V P4 Clean water submersible pump 860 l/h

Warranty Terms

Warranty Terms 2355978 GARDENA 14600-61 2000/2 18V P4 Clean water submersible pump 860 l/h

Description

With the light but at the same time robust GARDENA battery-operated clear water submersible pump 2000/2 18V Power FOR ALL water can be pumped from A to B, even if there is no power connection - whether in the allotment garden, on the boat or else where in the green.

With three power settings and a delivery height of up to 20 meters, the pump is extremely flexible. At a pressure of 2 bar maximum it creates 2,000 l/h; up to 1,100 l can be pumped per battery charge. The maximum operating time is 18 to 65 minutes, depending on the selected mode. The immersion pump is also perfect for smaller quantities, such as when water in the wading pool must be replaced or when a boat must be pumped empty. If you take the stand off, only a minimum residual water level of five millimeters remains. Suitable hoses with a diameter of 19 mm (3/4") and 25 mm (1") are.

The duration of the pump can be preset via a timer (5, 10 or 15 minutes). Then the pump turns off automatically. If there is nothing to pump before, the AutoStop fuse will ensure that it does not run dry. Dirt particles are kept away by means of a filter system integrated in the pedestal. Thanks to all these safety systems, the pump is completely reliable even without supervision and has a long life.

The GARDENA freshwater submersible pump is supplied as a ready-to-use set with rapid charger and a 2.5 Ah 18V Power FOR ALL battery. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. The batteries can be used for numerous other devices around the house and the garden – thus one saves money and is flexible.

This text is machine translated.

Features

  • Adjustable power levels
  • Stainless steel shaft
  • Integrated dirt filter
  • Timer function (5/10/15 min.)
  • Quiet, maintenance free
  • Compatible with all batteries of the inter-brand Power FOR ALL ALLIANCE

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)