• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14600-66 2000/2 18V P4 Clean water submersible pump 2000 l/h

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery clear water submersible pump 2000/2 18V Power FOR ALL solo (without battery)

  • Operation via accumulators
  • 3 power levels:
  • Timer
  • 'POWER FOR ALL 18V' logo with battery symbol and the word 'ALLIANCE', representing a brand collaboration in the energy sector.

Technical specifications

  • Protection class: Pump IPX8, battery holder IPX4
  • Power continued for 65 min
Product type

Clean water submersible pump

Max. feed rate

2000 l/h

Immersion depth

8 m

Length

140 mm

Width

140 mm

Height

199 mm

Dim

(L x W x H) 140 x 140 x 199 mm

Weight

2400 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355905 GARDENA 14600-66 2000/2 18V P4 Clean water submersible pump 2000 l/h

User & Safety Instructions

User & Safety Instructions 2355905 GARDENA 14600-66 2000/2 18V P4 Clean water submersible pump 2000 l/h

Warranty Terms

Warranty Terms 2355905 GARDENA 14600-66 2000/2 18V P4 Clean water submersible pump 2000 l/h

Description

With the light but at the same time robust GARDENA battery-operated clear water submersible pump 2000/2 18V Power FOR ALL water can be pumped from A to B, even if there is no power connection - whether in the allotment garden, on the boat or else where in the green.

With three power settings and a delivery height of up to 20 meters, the pump is extremely flexible. At a pressure of 2 bar maximum it creates 2,000 l/h; up to 1,100 l can be pumped per battery charge. The immersion pump is also perfect for smaller quantities, such as when water in the wading pool must be replaced or when a boat must be pumped empty. If you take the stand off, only a minimum residual water level of five millimeters remains. Suitable hoses with a diameter of 19 mm (3/4") and 25 mm (1") are.

The duration of the pump can be preset via a timer (5, 10 or 15 minutes). Then the pump turns off automatically. If there is nothing to pump before, the AutoStop fuse will ensure that it does not run dry. Dirt particles are kept away by means of a filter system integrated in the pedestal. Thanks to all these safety systems, the pump is completely reliable even without supervision and has a long life.

The GARDENA clean water submersible pump 2000/2 is delivered solo without charger and the battery. Compatible with the 18V battery system of the Power FOR ALL ALLIANCE, one of the largest battery alliances in the leading manufacturers across brands. Their rechargeable batteries can be used for numerous devices around the house and garden. Depending on battery type and mode, the operating time is sufficient for up to 156 minutes. If you want to buy the device with a rechargeable battery system, the ready-to-use set is the right choice for you.

This text is machine translated.

Features

  • Adjustable power levels
  • Stainless steel shaft
  • Integrated dirt filter
  • Timer function (5/10/15 min.)
  • Quiet, maintenance free
  • Compatible with all batteries of the inter-brand Power FOR ALL ALLIANCE

Hints

Battery and battery charger not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)