• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14770-55 TCS 20/18V P4 solo Rechargeable battery Debrancher w/o battery Li-ion

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Battery-telescopic Extendable TCS 20/18V P4 solo (without battery)

  • Operation via accumulators
  • Telescopic handle
  • Angled cutting head
  • Logo featuring a red and grey battery symbol. Text: 'Power for All 18V Alliance'. Symbolises a co-operation in battery technology.

Technical specifications

  • Track length 200 mm
  • Cutting thickness 50 mm Ø
Product type

Debrancher

Operating type

Rechargeable battery

Technology

Li-ion

Weight

3.1 kg

Features

w/o battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355988 GARDENA 14770-55 TCS 20/18V P4 solo Rechargeable battery Debrancher w/o battery Li-ion

Warranty Terms

Warranty Terms 2355988 GARDENA 14770-55 TCS 20/18V P4 solo Rechargeable battery Debrancher w/o battery Li-ion

Description

The GARDENA cordless telescopic probe is handy, compact and cuts accurately. With a sword length of 20 cm and the telescopic handle, branches reach a height of up to four meters – without having to climb or put yourself in danger on a fluctuating ladder. As the telescopic saw only weighs 3.1 kilograms (without rechargeable battery), it is easy to work with.

The narrow cutting head is twice as practical: If you angle it, you can also reach narrow areas in treetops. Or you can crush the branches lying on the ground without kneeling or bickering. This allows you to make the tree cut to a handy size and to easily dispose of it.

The stop at the tip of the cutting blade makes it easier to hold the telescopic saw in a stable position. It also allows you to pull sawed branches out of the tree if they do not fall from alone to the ground. Last but not least, it protects the chain when cutting at ground level.

For transportation the device can be separated quickly in two parts without tools, and in this way one can store it easily.

The battery-operated telescopic Extendable TCS 20/18V Power FOR ALL solo is delivered without charger and battery. The 18 V battery system from the Power FOR ALL ALLIANCE is compatible, one of the largest cross-brand battery alliances in the leading manufacturers. Their rechargeable batteries can be used for numerous devices around the house and garden. If you want to buy the device with a rechargeable battery system, the ready-to-use set is the right choice for you.

This text is machine translated.

Scope of delivery

  • Carrying strap.

Hints

Battery and battery charger not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.98*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)