• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3410901 GE-LM 36/4in1 Li-Solo Rechargeable battery Multitool Li-ion

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Battery multi-function tool GT GE-LM 36/4in1 Li-Solo

  • Member of the Power X-Change familyEinhell brushless motorBrushless electric motor

Technical specifications

Product type

Multitool

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

200 mm

Chain speed

10 m/s

Weight

4.5 kg

Dim

(L x W x H) 201 x 28.5 x 21.5 cm

Length

201 cm

Width

28.5 cm

Height

21.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541596 Einhell 3410901 GE-LM 36/4in1 Li-Solo Rechargeable battery Multitool Li-ion

Information

Information 2541596 Einhell 3410901 GE-LM 36/4in1 Li-Solo Rechargeable battery Multitool Li-ion

Warranty Terms

Warranty Terms 2541596 Einhell 3410901 GE-LM 36/4in1 Li-Solo Rechargeable battery Multitool Li-ion

Description

The GE-LM 36/4in1 Li-Solo cordless multifunction tool is a high-quality member of Einhell's flexible Power X-Change range. The multi-function tool is driven with brushless energy, with a brushless electric motor, which is longer-lasting and more powerful than conventional carbon brush motors. The high-quality hedge trimmer blades are made of laser-cut and diamond-cut steel. In addition, the multi-function tool has OREGON quality sword and chain on the pruner. The extension bar can also be used to trim higher hedges and cut branches. The oil reservoir ensures automatic chain lubrication during operation. The tail shear head can be tilted 7 times, the trimmer's thread coil is equipped with automatic typing, and in addition, the multi-function tool has a high-quality 3-tooth knife. The multi-function tool is comfortable to use thanks to the adjustable additional handle and the carrying strap.

This text is machine translated.

Features

  • Member of the Power X-Change family, 2x18V battery requiredEinhell brushless motor - with brushless electric motorKnife made of laser-cut and diamond-cut steelHedge trimmer head can be tilted 7 timesOREGON quality sword and chainOil reservoir for automatic chain lubricationThread coil with automatic typingHigh-quality 3-tooth knifeAdjustable additional handleExtension rod for higher hedges and branchesCarry strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 442.97€ 438.97*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)