• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional 3410971 GP-LC 18/20 Li T BL-Solo Cordless debrancher

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell professional battery-high feeler GP-LC 18/20 Li T BL-Solo

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Telescopic handle adjustable without tools
  • OREGON quality sword and chain
  • 'Best Performance ≥ 3.0 Ah Battery'<br><br>(Note: This text appears to be already in British English and does not require significant translation changes.)
  • '18 V' in black text on a white background within a black frame.
  • 'Excluded Area 200 mm' depicted with an oval shape and a black border within a white square.
  • The chainsaw cutting tooth moves at 7 m/s in the direction of the arrow.
  • '240 ml' in large, black letters on a white background.

Technical specifications

  • Cutting length 18 cm
  • Blade length: 20 cm
  • 850 ml oil tank capacity
  • Chain thickness 1.1 mm
  • Chain pitch 19.05 mm
Product type

Cordless debrancher

Blade length

200 mm

Chain speed

7 m/s

Weight

3.73 kg

Dim

(L x W x H) 2600 x 200 x 105 mm

Length

2600 mm

Width

200 mm

Height

105 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385466 Einhell Professional 3410971 GP-LC 18/20 Li T BL-Solo Cordless debrancher

User & Safety Instructions

User & Safety Instructions 3385466 Einhell Professional 3410971 GP-LC 18/20 Li T BL-Solo Cordless debrancher

Description

The Einhell professional battery-operated Extendable Pruner GP-LC 18/20 Li T BL-Solo is a reliable helper for regular tree cutting. It is a member of the Einhell Power X-CHANGE family and can be combined with all batteries and chargers in the system series. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The telescopic handle is adjustable between 174 and 250 cm for an entire device length without any tools and has practical retaining surfaces with soft grip. The robust metal gear ensures a long service life. The lopper comes with a high-quality set made of OREGON sword and chain with 18 cm cut length, 1.1 mm driver disk thickness, 33 drive links and 3/4" chain division. It achieves a chain speed of up to 7 m/s and the automatic chain lubrication with 85 ml large oil tank with inspection glass ensures an optimum, long-lasting use. The built-in metal hook allows easy gripping and pulling of branches. A sword cover is delivered for safe transport and storage A 18 V rechargeable battery is required for operation, which is protected from impacts by the steel frame at the end of the telescopic handle. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Automatic chain lubrication thanks to oil tank with sight glass
  • Metal drive for high durability
  • Metallic hook for gripping and pulling branches off
  • Comfortable grip thanks to integrated soft-grip areas
  • Additional rubberized holding surface for secure functioning
  • Steel frame to protect the battery from shocks
  • Blade cover for safe storage

Scope of delivery

  • GP-LC 18/20 Li T BL-Solo
  • Carry strap
  • Blade cover
  • Allen key
  • User manual.

Hints

Supplied without rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.98*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)