• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMPP569N-XJ DCMPP569N-XJ Rechargeable battery Cordless debrancher w/o battery, w/o charger 18 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery technology:18 volt XR Li-Ion
  • Battery compatibility: All 18 Volt XR and 54 Volt XR FLEXVOLT batteries of every Ah class
  • Cut strength (mm): 38
  • Rod length: Up to 3M
  • Operating time: Up to 1,000 cuts (using 18 Volt/5Ah rechargeable battery)
  • Weight (without battery): 3.3 kg
  • Sound pressure level LPA (dB(A)): 50
  • Uncertainty factor for noise level (dB(A)): 3.0
  • Sound power level LWA (dB(A)): 67
  • Uncertainty factor for noise level (dB(A)): 3.0
  • Vibration emission value ah (m/s²): 2.5
  • Uncertainty factor K (m/s²): 1.5
Product type

Cordless debrancher

Operating type

Rechargeable battery

Operating voltage

18 V

Max. length

3 m

Weight

3.3 kg

Features

w/o battery

w/o charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401902 DEWALT DCMPP569N-XJ DCMPP569N-XJ Rechargeable battery Cordless debrancher w/o battery, w/o charger 18 V

Description

High performance 18 Volt rechargeable battery rod shears
Ideal for general tree care, for applications in wine and fruit growing and in agriculture and forestry
3M rod system made of light Aluminium, 3 parts divided and individually connectable to the desired length
For better storage, simply open the rods with the rotary switch and stow away individually
Rubberized handle and ergonomic design, jacketed aluminum rod for a fatigue-free working
With safety power-on lock and easy to trigger 2. Switch for safe and comfortable use even with longer applications
Compact cutting head in 7 adjustment individually adjustable
Cutting knife with non-stick coating – for clean cuts and protects against rust, easy cleaning
Additional hook made of metal, in order to pull away the stuck branches
38 mm cutting capacity – suitable for branches up to 32 mm thick
Up to 1,000 cuts in 10 mm birch wood when using a 18 volt 5 Ah rechargeable battery
Simple blade replacement with tools
Ideal for use with existing 18 Volt XR or 54 XR FLEXVOLT batteries of all Ah classes (without batteries and charger)

This text is machine translated.

Scope of delivery

  • Battery-operated rod shears

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 562.98*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)