• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMPS635N-XJ DCMPS635N-XJ Rechargeable battery Cordless debrancher w/o battery, w/o charger 54 V

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rechargeable battery technology: 54 Volt
  • Battery compatibility: 54 Volt XR FLEXVOLT batteries of every Ah class
  • Blade length: 25 cm
  • Max. Cutting length 20 cm
  • Weight (without battery): 6.9 kg
  • Chain speed: 15.6 m/s
  • Chain type: Half-chisel
  • Chain pitch: 3/8''
  • Number of driver elements/drive link thickness: 34 / 1.1 mm
  • Max. Working length 3.56 m.
  • Oil tank: 140 ml
  • Sound pressure level LPA (dB(A)): 87
  • Sound power level at idle LWA (dB(A)): 97
  • Uncertainty factor K (dB(A)): 2.2
  • Vibration emission value ah (m/s²): 5
  • Measurement Inaccuracy K (m/s²): 1.5
Product type

Cordless debrancher

Operating type

Rechargeable battery

Operating voltage

54 V

Max. length

3.56 m

Weight

6.9 kg

Features

w/o battery

w/o charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401903 DEWALT DCMPS635N-XJ DCMPS635N-XJ Rechargeable battery Cordless debrancher w/o battery, w/o charger 54 V

Description

54 V brushless motor - much more power and longer running time
Open battery cage, hence less weight
Option to lean on the wall
Metal hook to pull out stuck branches in the branches
Improved ergonomy – soft and handy rod covering
Shoulder strap holder is adjustable - simple to attach and detach and can be adjusted individually according to the size of the body
Telescopic rod can be extended simply with rotating lock up to 3.5 m length
Very small cutting head and thus very good visibility of the cutting area
Adjustable oil quantity – variable adjustable oil quantity thus less waste
Aluminium-gear casing: Durable and robust also for duration
Equipped with 25 cm 3/8" blade and chain, high cutting capacity and increased efficiency – saws very large branches with ease and achieves a good run time

This text is machine translated.

Scope of delivery

  • Battery-operated lopper with telescopic handle
  • 25 cm blade and chain
  • Shoulder strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 728.99*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)