• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14770-20 Rechargeable battery Debrancher + battery, + charger 18 V Li-ion

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-telescopic probe TCS 20/18V P4 ready-to-use set (incl. battery), complete set

  • Ready-to-use set
  • Includes battery and charger
  • Telescopic handle
  • Logo of the 'POWER FOR ALL 18V ALLIANCE'. It depicts a battery with the text 'POWER FOR ALL 18V', symbolising collaboration in battery technology.

Technical specifications

  • Track length 200 mm
  • Cutting thickness 50 mm Ø
  • Battery life: Up to 50 min.
Product type

Debrancher

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

2.5 Ah

Operating voltage

18 V

Weight

3.5 kg

Dim

(L x W x H) 1200 cm x 200 mm x 150 mm

Length

1200 cm

Width

200 mm

Height

150 mm

Features

+ battery

+ charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355987 GARDENA 14770-20 Rechargeable battery Debrancher + battery, + charger 18 V Li-ion

Warranty Terms

Warranty Terms 2355987 GARDENA 14770-20 Rechargeable battery Debrancher + battery, + charger 18 V Li-ion

Description

The GARDENA cordless telescopic probe TCS 20/18V Power FOR ALL is handy, compact and cuts accurately. With its sword length of 20 centimeters and the telescopic handle that can be extended to 2.5 meters, branches can be reached at a height of up to four meters - without having to climb or put yourself in danger on a fluctuating ladder. As the telescopic saw weighs only 3.5 kilograms, it is easy to work with.

The narrow cutting head is twice as practical: If you angle it, you can also reach narrow areas in treetops. Or you can crush the branches lying on the ground without kneeling or bickering. This allows you to make the tree cut to a handy size and to easily dispose of it.

The stop at the tip of the cutting blade makes it easier to hold the telescopic saw in a stable position. It also allows you to pull sawed branches out of the tree if they do not fall from alone to the ground. Last but not least, it protects the chain when cutting at ground level.

For transportation the device can be separated quickly in two parts without tools, and in this way one can store it easily.

The telescopic tweeter TCS 20/18V Power FOR ALL is delivered as a ready-to-use set with charger and a 18V-Power FOR ALL battery. The maximum runtime is 50 minutes. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. The battery can be used for numerous other devices around the house and the garden – thus one saves money and is flexible.

This text is machine translated.

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV
  • Carrying strap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)