
Total (1 m = € 2.00)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA classic hose 13 mm (1/2"), 50 m
- The pressure-resistant and dimensionally stable GARDENA classic hose
Technical specifications
- Product type
Garden hose
- Length
50 m
- hose diameter
1/2"
- Factory colour
Grey
Blue
- Hose inside diameter
13 mm
- Material (details)
PVC
- Content
1 pc(s)
- Depth
300 mm
- Width
250 mm
- Weight
6500 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1315064 GARDENA 18010-20 Classic Schlauch 13 mm (1/2"), 50 m Garden hose Hose inside diameter=13 mm 50 m 1/2" 1 pc(s) Grey, Blue
Warranty Terms
Warranty Terms 1315064 GARDENA 18010-20 Classic Schlauch 13 mm (1/2"), 50 m Garden hose Hose inside diameter=13 mm 50 m 1/2" 1 pc(s) Grey, Blue
Description
The classic hose 13 mm (1/2") from GARDENA has a hose length of 50 m and a diameter of 13 mm (1/2"). The elastic garden hose is dimensionally stable and flexible. Ideal is suitable for garden watering and cleaning work, as its elasticity means it does not easily twist or knot itself. Thanks to its UV and frost-resistance, the kink-proof hose can remain outdoors all year round. It has a burst pressure of 22 bar. The Classic hose is harmless and therefore free from phthalates (<0.1%) and from cadmium, lead and barium (<0.1%). Additional system components or connection devices can be connected because the quality product Made in Europe belongs to the original GARDENA system. On the Classic hose GARDENA gives 12 years manufacturer warranty.
This text is machine translated.
This text is machine translated.
Features
- UV and frost resistant, up to a burst pressure of 22 bar and free from phthalates (<0.1%), cadmium, lead and barium free (<0.1%)
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































