• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18025-20 Classic 19 mm (3/4 Garden hose Hose inside diameter=19 mm 50 m 3/4" 1 pc(s) Grey, Blue

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.20)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic Hose, 19 mm (3/4"), 50 m

  • High-quality fabric
  • Quality hose for a burst pressure up to 22 bar

Technical specifications

Product type

Garden hose

Length

50 m

hose diameter

3/4"

Factory colour

Grey

Blue

Hose inside diameter

19 mm

Material (details)

PVC

Content

1 pc(s)

Weight

9.395

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194034 GARDENA 18025-20 Classic 19 mm (3/4 Garden hose Hose inside diameter=19 mm 50 m 3/4" 1 pc(s) Grey, Blue

Warranty Terms

Warranty Terms 1194034 GARDENA 18025-20 Classic 19 mm (3/4 Garden hose Hose inside diameter=19 mm 50 m 3/4" 1 pc(s) Grey, Blue

Description

The pressure-resistant and dimensionally stable Gardena Classic hose with high-quality fabric is free of toxic plasticizers (phthalates) and heavy metals. Naturally, this garden hose UV-resistant. If necessary, you can use it with the original GARDENA system components and connection devices. This hose is suitable for a burst pressure of up to 22 bar.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)