• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18025-22 Garden hose 3/4" Sold per metre Grey-blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

395 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Burst pressure 22 bar
Product type

Garden hose

hose diameter

3/4"

Factory colour

Grey-blue

Hose inside diameter

19 mm

Hose connection

19 mm (3/4") Ø

Suitable for

Garden watering, cleaning work, etc.

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062648 GARDENA 18025-22 Garden hose 3/4" Sold per metre Grey-blue

Warranty Terms

Warranty Terms 3062648 GARDENA 18025-22 Garden hose 3/4" Sold per metre Grey-blue

Description

The GARDENA Classic Hose 19 mm (3/4") can be selected as the piece of equipment in the desired length. It has a hose diameter of 19 mm (3/4"). The elastic garden hose is dimensionally stable and flexible. Ideal is suitable for garden watering and cleaning work, as its elasticity means it does not easily twist or knot itself. Thanks to its UV and frost-resistance, the kink-proof hose can remain outdoors all year round. It has a burst pressure of 22 bar. The Classic hose is free of harmful substances and therefore free of phthalates (less than 0.1%), and is cadmium, lead and barium free (less than 0.1%). Additional system components or connection devices can be connected because the quality product Made in Europe belongs to the original GARDENA system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)