• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18085-22 Comfort HighFlex Garden hose 3/4" Sold per metre Grey-orange

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 meter available
14-day return policy included

Technical specifications

  • Burst pressure 30 bar
Product type

Garden hose

hose diameter

3/4"

Hose outside diameter

19 mm

Factory colour

Grey-orange

Hose inside diameter

19 mm

Hose connection

19 mm (3/4") Ø

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062649 GARDENA 18085-22 Comfort HighFlex Garden hose 3/4" Sold per metre Grey-orange

Warranty Terms

Warranty Terms 3062649 GARDENA 18085-22 Comfort HighFlex Garden hose 3/4" Sold per metre Grey-orange

Description

The Comfort HighFLEX hose 19 mm (3/4") from GARDENA can be selected as a piece of equipment in the desired length. It has a hose diameter of 19 mm (3/4"). The Power-Grip-Profile provides for a stable connection and an optimum hold between hose and hose piece or water stop. The garden hose is extremely stable and flexible. Due to the high-quality cross fabric it clings and does not twist. Its frost and UV resistance means that the water hose can stay outside all year round. The high wall thickness gives the hose a long life and is suitable for a burst pressure of 30 bar. It is free of harmful substances and is therefore free of phthalates (less than 0.1%), and is free of cadmium, lead and barium (less than 0.1%). Further system components or connection devices of the original GARDENA system can be easily connected.

This text is machine translated.

Features

  • Hose with Power grip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.28*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)