• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18209-20 Connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drip irrigation threaded adapter 18209-20

  • For use in kitchens and bathrooms, for example
  • Durable and robust
  • Suitable for modern water taps
  • 'Made in Germany' in black capital letters, next to three horizontal bars in black, red and gold, symbolise the German flag.
  • 'Frost Proof' symbol with a snowflake inside a circle with a tick mark. Symbolises protection against frost.

Technical specifications

Product type

Connector

Dim

(L x W x H) 28 x 28 x 29 mm

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Weight

32

Width

28 mm

Height

29 mm

Length

28 mm

Factory colour

Black

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228518 GARDENA 18209-20 Connector

Warranty Terms

Warranty Terms 2228518 GARDENA 18209-20 Connector

Description

For the connection of the GARDENA system to a water tap with a pearljet head. The pearl-jet thread adapter is perfectly suitable for connecting the original GARDENA system to a tap with a pearl head, for example in the kitchen or the bathroom. The adapter has an extended thread, suitable for many modern taps.

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)