• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18818-20 Cleansystem Foam cartridge set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA clean system shampoo, soap tabs for clean system handles, wet cleaning

  • The shampotabs are the ideal complement to the water-carrying stems of the GARDENA clean system
  • Contains 9 pieces
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Foam cartridge set

Series

Cleansystem

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Security datasheet

Security datasheet 3360736 GARDENA 18818-20 Cleansystem Foam cartridge set

Warranty Terms

Warranty Terms 3360736 GARDENA 18818-20 Cleansystem Foam cartridge set

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

The GARDENA shampoo in combination with the GARDENA cleaning system handles ensure effective cleaning.

The ideal accessory for the GARDENA cleaning system
Even stubborn dirt is no longer a problem thanks to the shampoo rings. Together with the water-carrying stems and stock brushes, all contamination is quickly eliminated. The soap tabs can be combined with the S and M (Art. 18800, 18802) as well as the telescopic handle M - XL (Art. 18804).

For gentle as well as powerful cleaning
Whether sensitive or robust surfaces - these cleaning rings are suitable for all types of cleaning. This allows many impurities to be removed quickly.

Quick and easy to use
The cleaning tabs are inserted in the admixture directly at the handle. The shampoo is applied to the surface in an optimal dosage with the water. The insertion is done quickly and a separate mixing of the soap mixture is not necessary. The admixture pot is transparent so that it is always clear how far the rings have already dissolved. Quick, convenient and comfortable.

A small cleaning agent for large areas
In combination with the GARDENA cleaning system handles and handle brushes, these tabs ensure optimum cleanliness of larger surfaces. Thus, they can be used for cleaning greenhouses, conservatories, garage entrances and patio floors, for example. With this flexibility, nothing stands in the way of spring cleaning!

Reliable quality
The product is manufactured in Germany and convinces by high-quality and durable material. So that the wing brush remains for optimal cleaning even after years, the brush should be placed with the bristles at the top.

This text is machine translated.

Features

  • The shampotabs are the ideal complement to the water-carrying stems of the GARDENA clean system
  • The cleaning sticks are suitable for both sensitive and insensitive surfaces
  • The ring-shaped tabs are placed directly in the dispenser on the water handle of the clean system

Scope of delivery

  • 9 cleaning tabs (each 13g)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)