• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 22/18V P4A Ready-To-Use Set Rechargeable battery Cordless lawn mover Mulcher, + battery, + cutting height adjust

1/27
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated lawnmower HandyMower 22/18V Power FOR ALL ready-to-use set (incl. battery), complete set

  • Ready-to-use set
  • Mulching knife
  • Suitable for approx. 50 m²
  • Logo of the 'Power for All 18V Alliance'. Depicts a stylised battery with a red shield for 'Power for All', grey for '18V Alliance'.

Technical specifications

  • Battery life: Max. 25 min.
Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

Mulcher

+ battery

+ cutting height adjustment

+ charger

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

2.5 Ah

Max. battery life

25 min

Cutting width (max.)

22 cm

Cutting depth

30 - 50 mm

Blade depth setting

3 x

Weight

0

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355907 GARDENA 22/18V P4A Ready-To-Use Set Rechargeable battery Cordless lawn mover Mulcher, + battery, + cutting height adjust

User & Safety Instructions

User & Safety Instructions 2355907 GARDENA 22/18V P4A Ready-To-Use Set Rechargeable battery Cordless lawn mover Mulcher, + battery, + cutting height adjust

Information

Repairability/durability data sheet 2355907 GARDENA 22/18V P4A Ready-To-Use Set Rechargeable battery Cordless lawn mover Mulcher, + battery, + cutting height adjust

Warranty Terms

Warranty Terms 2355907 GARDENA 22/18V P4A Ready-To-Use Set Rechargeable battery Cordless lawn mover Mulcher, + battery, + cutting height adjust

Description

With the battery-operated lawnmower HandyMower 22/18V Power FOR ALL ready-to-use set it has never been so easy to make small gardens look beautiful.
Thanks to a maximum runtime of 25 minutes, it is possible to cover an area of approx. 50 square meters.
This makes the battery-operated lawn mower perfect for small lawn areas.

Its lightweight and compact design makes it incredibly easy to maneuver. Thanks to the swivel handle, it can comfortably reach areas that are difficult to access, for example under garden furniture such as a trampoline and other objects, and mowing through narrow passages. This makes mowing the lawn as easy as vacuuming the living room. And with the possibility of one-or two-handed operation it offers a particularly high flexibility to you.

The HandyMower 22/18V Power FOR ALL has a 22-centimeter-long mulching blade, which reduces the grass very finely and lets it fall back on the ground. The cut grass penetrates into the grass roots and then serves as a natural fertilizer. The cut material does not need to be collected or disposed of. This saves not only time but also space! And with a three-stage cutting height adjustment, the HandyMower makes it particularly easy for you to set the perfect lawn height for your lawn. A clearly visible LED display directly on the device indicates the current charging status of the battery. When you're done, you can fold the handle back into an upright position, making the HandyMower easy and space-saving.

The HandyMower 22/18V Power FOR ALL is supplied as a ready-to-use set with charger and a 2.5 Ah 18 V Power FOR ALL battery. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. Their batteries are compatible with numerous other devices around the house and the garden - WAS means that you no longer need to buy one for each product. This saves you money and is flexible!

This text is machine translated.

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)