• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA City Gardening 13136-20 Nozzle

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fog nozzle

  • Suitable for the Gardena Outdoor Air Cooler Set
  • Cools the ambient air by up to 6°C.
  • Can be used flexibly

Technical specifications

  • Water output: 1.90 l/h
Product type

Nozzle

Series

City Gardening

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Installation method

above ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664832 GARDENA City Gardening 13136-20 Nozzle

Description

The Gardena Fog nozzles produce a fine water mist, the ambient air pleasantly cool. The set consists of 3 Fog nozzles, which can be used in the outdoor air cooler set.

This text is machine translated.

Scope of delivery

  • 3 x spare fog nozzle.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)