• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA City Gardening 13301-20 Solar irrigation set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA AquaBloom water tank set

  • Solar-powered irrigation set
  • No water or electrical connection required
  • Irrigation up to 20 plants

Technical specifications

Product type

Solar irrigation set

Series

City Gardening

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

2120 g

Width

300 mm

Height

200 mm

Length

400 cm

Installation method

above ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568529 GARDENA City Gardening 13301-20 Solar irrigation set

Warranty Terms

Warranty Terms 2568529 GARDENA City Gardening 13301-20 Solar irrigation set

Description

Whether on holiday or in everyday life – with the AquaBloom water reservoir set by Gardena, up to 20 balcony and terrace plants are watered reliably and evenly despite their absence. The solar-powered irrigation set with water reservoir works completely without power supply - the combination of solar panel and rechargeable batteries guarantees reliable irrigation throughout the season. With the 14 pre-defined irrigation programs, all plants receive the required amount of water. A water connection is also not necessary thanks to the integrated pump and the associated water reservoir. All necessary components including rechargeable batteries are included in the set - thus the irrigation system can be set up and used immediately. The Gardena Water Reservoir AquaBloom Set combines optimal functionality with sustainability. The 10.5 l water reservoir has enough volume for irrigation for up to 12 days and can even be increased by connecting additional vessels. It was made of 80 percent recycled material and is therefore the sustainable irrigation option. Thanks to the possibility of fixing the filter at the bottom of the tank, the maximum water usage is achieved and if desired, the water volume can be increased by connecting additional containers. The water reservoir can also be used as a convenient storage facility for the individual components of the set. The modern and intuitive design of the AquaBloom Water Reservoir Set makes the entire system timeless and integrates optimally into the modern world of terraces and balconies.

This text is machine translated.

Features

  • Immediate use is possible by delivery of the water reservoir and all necessary components

Scope of delivery

  • 1 x 10.5 l expandable water tank with sealing plugs, 1 x control unit with integrated pump and solar panel, 20 x 0.5 l/h pressure-compensating series drip, 3 x 3/16" hose holder, 8 x rechargeable battery AA batteries, 1.2 V 2.400 mAh, 8 x 3/16" T-pieces, 1 x 3/16" sealing plugs, 15 x filter, 20 m 3/16" distributor tube

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)