• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 01348-20 Pipe 4.6 mm (3/16") Hose length: 50 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.58)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

Width

0 mm

Height

0 mm

Length

0 mm

Pipe length

50 m

Hose length

50 m

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046054 GARDENA Micro-Drip-System 01348-20 Pipe 4.6 mm (3/16") Hose length: 50 m

Description

With a length of 50 m, the distribution pipe 4.6 mm (3/16") from GARDENA Ideal is for installation or for extending the micro-drip system in larger gardens. The easy-to-install manifold reliably transports water directly to the plants by the mounted drip and spray nozzles. It can be used with all 4.6-mm connectors of the unique Easy & Flexible connection technology, in order to branch off the distributor pipe individually and expand the micro-drip system flexibly. It is made of high-quality materials that provide for a long life. The UV resistance of the light-impermeable tube contributes to this.

This text is machine translated.

Features

  • 50 m long supply pipe for drip and spray nozzles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)