• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13305-20 Drip pipe nozzle 4.6 mm (3/16")

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Adjustable final dropper 0 - 15 l / h.

  • For reliable watering of individual potted plants at the end of the 4.6-mm manifoldFreely adjustable, constant water application rate between 0 and 15 l.Content: 10 adjustable final dropper 0 - 15 l / h.

Technical specifications

Product type

Drip pipe nozzle

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751695 GARDENA Micro-Drip-System 13305-20 Drip pipe nozzle 4.6 mm (3/16")

Description

The adjustable final drip 0 - 15 l/h with cleaning needle from GARDENA is suitable in the micro-drip system for single watering of individual potted plants or plants. The practical final dropper is used either at the end of the 4.6 mm manifold or in the 13 mm pipe after a hole has been punched into the pipe using the fitting tool. The quantity of water to be delivered can be adjusted between 0 and 15 liters per hour. This allows individual adaptation to the water needs of different plants in the garden such as tomatoes or herbs. Especially potted trees with Hohem water demand benefit from the final drip. Thanks to the unique Easy & Flexible connection technology, installation is easy and convenient: The MDS component is screwed into the pipe, flexibly extended or just as easily released from a distribution pipe or pipe.

This text is machine translated.

Features

  • Contains ten controllable end drops of 0 – 15 l/h.For reliable irrigation of individual potted plants at the end of the 4.6 mm manifold or individual pot trees with Hohem water requirementsAlso used in conjunction with the 13 mm pipe for accurate and reliable watering of rows of plants with different water requirementsIdeal for a different water requirement thanks to freely adjustable constant water flow rate between 0 and 15 litersUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-System.

Scope of delivery

  • 10 x final drop.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)