• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13307-20 Drip pipe nozzle 4.6 mm (3/16")

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA final dropper 2 l/h

  • For reliable watering of individual potted plants at the end of the 4.6-mm distributor pipeFor watering rows of plants with similar water requirements in conjunction with the 13-mm pipeSpot and water-saving irrigation by water application quantity of 2 liters per hour25 final drip 2 l/h, 1 cleaning needle

Technical specifications

Product type

Drip pipe nozzle

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751697 GARDENA Micro-Drip-System 13307-20 Drip pipe nozzle 4.6 mm (3/16")

Description

The GARDENA final drip 2 l/h enables a selective and therefore water-saving irrigation of individual potted plants. It is used at the end of the 4.6 mm manifold and then outputs a water volume of 2 liters per hour. The final dropper is also suitable for the 13 mm pipe, after an opening has been punched into the pipe using the tool. This allows plants with a similar water requirement such as hedges to be watered. The installation of the Micro-Drip-System-Component is easy through the clever Easy & Flexible connection technology. The final dropper is simply screwed into the manifold or pipe, flexibly expanded and easily removed. The 2 l/h drop of GARDENA is a quality product made in Germany.

This text is machine translated.

Features

  • Contains 25 drip pans for reliable irrigation of single potted plants at the end of the 4.6-mm distributor tubeUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-SystemMade in Germany: Quality from Germany.

Scope of delivery

  • 25 x final drop
  • Cleaning needle

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)