For reliable watering in series of standing potted plantsCan be used in conjunction with the 4.6-mm distributor tubeFreely adjustable water application between 0 and 15 l.Contents:10 row dropper, 1 sealing cap
Technical specifications
Product type
In-line drip nozzle
Hose connection
4.6 mm (3/16")
Series
Micro-Drip-System
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751702 GARDENA Micro-Drip-System 13315-20 In-line drip nozzle 4.6 mm (3/16")
Description
GARDENA's 0–15 L/h regulated in-line drip is used for targeted and water-saving irrigation. The micro-drip system component is connected to the 4.6 mm manifold and Ideal is suitable for watering contiguous and potted plants with varying water requirements. The water discharge can be individually adjusted between 0 and 15 liters per hour. This allows individual irrigation, making the row dropper ideal for a different or increasing demand for water in the plant series. Through the clever Easy & Flexible connection technology the series dropper is connected easily with the distribution pipe in the intuitive installation. The release from the pipe is also comfortable for flexible use. The detachable adjustment sleeve contains the cleaning needle, which releases possible blockages in the dropper.
This text is machine translated.
Features
Includes 10 adjustable in-line drip bars for reliable irrigation in series standing potted plants with different water requirements in connection with the 4.6 mm manifoldSimilarly used in connection with the 4.6-mm distributor tube for reliable watering of standing plants in rows with different water requirementsIdeal for a different or increasing water requirement thanks to freely adjustable water flow rate between 0 and 15 litersUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-SystemEasy cleaning by loosening of blockages with the help of contained cleaning needle.
Scope of delivery
10 x series drop
1 x sealing cap
Description
GARDENA's 0–15 L/h regulated in-line drip is used for targeted and water-saving irrigation. The micro-drip system component is connected to the 4.6 mm manifold and Ideal is suitable for watering contiguous and potted plants with varying water requirements. The water discharge can be individually adjusted between 0 and 15 liters per hour. This allows individual irrigation, making the row dropper ideal for a different or increasing demand for water in the plant series. Through the clever Easy & Flexible connection technology the series dropper is connected easily with the distribution pipe in the intuitive installation. The release from the pipe is also comfortable for flexible use. The detachable adjustment sleeve contains the cleaning needle, which releases possible blockages in the dropper.
This text is machine translated.
Features
Includes 10 adjustable in-line drip bars for reliable irrigation in series standing potted plants with different water requirements in connection with the 4.6 mm manifoldSimilarly used in connection with the 4.6-mm distributor tube for reliable watering of standing plants in rows with different water requirementsIdeal for a different or increasing water requirement thanks to freely adjustable water flow rate between 0 and 15 litersUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-SystemEasy cleaning by loosening of blockages with the help of contained cleaning needle.
Scope of delivery
10 x series drop
1 x sealing cap
What kind of Garden Irrigation Systems are you looking for?