For reliable irrigation of serial plantingsIn conjunction with the 4.6 mm manifoldContents:10 row drop, 1 sealing cap, 1 cleaning needle
Technical specifications
Product type
In-line drip nozzle
Hose connection
4.6 mm (3/16")
Series
Micro-Drip-System
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751704 GARDENA Micro-Drip-System 13317-20 In-line drip nozzle 4.6 mm (3/16")
Description
The GARDENA 2 l/h row dropper is suitable for the micro-drip system for reliable watering of row plantings with similar water requirements. Particularly for use in flower boxes and beds on the balcony or on the terrace, the row dropper shows its strength. The water reaches the root directly due to the point of irrigation. This optimally facilitates the supply of the plant. 2 liters of water are dispensed per hour and the precise dosage saves water. Thanks to the Easy & Flexible connection technology, the installation is intuitive. The MDS component can be easily connected to the 4.6 mm manifold, flexibly extended and at any time released.
This text is machine translated.
Features
Contains ten 2 l/h row dropperFor reliable irrigation of serial plantings such as balcony boxes with similar water requirement in conjunction with the 4.6-mm distributor tubeSpot irrigation by water application of 2 liters per hourSave water, thanks to precise control of wateringUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-System.
Scope of delivery
10 x series drop
1 x sealing cap
1 x cleaning needle.
Description
The GARDENA 2 l/h row dropper is suitable for the micro-drip system for reliable watering of row plantings with similar water requirements. Particularly for use in flower boxes and beds on the balcony or on the terrace, the row dropper shows its strength. The water reaches the root directly due to the point of irrigation. This optimally facilitates the supply of the plant. 2 liters of water are dispensed per hour and the precise dosage saves water. Thanks to the Easy & Flexible connection technology, the installation is intuitive. The MDS component can be easily connected to the 4.6 mm manifold, flexibly extended and at any time released.
This text is machine translated.
Features
Contains ten 2 l/h row dropperFor reliable irrigation of serial plantings such as balcony boxes with similar water requirement in conjunction with the 4.6-mm distributor tubeSpot irrigation by water application of 2 liters per hourSave water, thanks to precise control of wateringUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-System.
Scope of delivery
10 x series drop
1 x sealing cap
1 x cleaning needle.
What kind of Garden Irrigation Systems are you looking for?