• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerMax 32/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 320 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated lawn mower PowerMax 32/18V Power FOR ALL ready-to-use set (incl. battery), complete set

  • For perfect cutting results on surfaces up to 200 m²Easy to use: ERGOTEC handle for ergonomic operationLight maneuvering through low weightBattery compatible with other devices from leading manufacturers

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ charger

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

4 Ah

Motor type

Brushless

Cutting width (max.)

320 mm

Cutting depth

35 - 65 mm

Blade depth setting

4 x

Collector

30 l

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2751725 GARDENA PowerMax 32/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 320 mm

User & Safety Instructions

User & Safety Instructions 2751725 GARDENA PowerMax 32/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 320 mm

Warranty Terms

Warranty Terms 2751725 GARDENA PowerMax 32/18V P4A Read Rechargeable battery Cordless lawn mover + charger 18 V Cutting width (max.) 320 mm

Description

The reliable PowerMax 32/18V Power FOR ALL ready-to-use set from GARDENA is the all-round solution for any medium-sized lawn area up to 200 m².

The double-hardened DuraEdge-blade with precision cut and a width of 32 cm provides for a perfect as well as uniform lawn cut. In the 30-liter grass collecting basket the cut material is optimally collected through the guided air circulation, so that the basket fills completely. Thanks to the level display it is always in the view, whether the basket is full. This reduces the frequency of emptying and thus saves time. The brushless and powerful motor in the PowerMax 32/18V maintains its high efficiency even after frequent use and guarantees a long product life. The ERGOTEC handle is ergonomically designed to provide a comfortable use of the lawn mower.

The natural hand posture supported and in combination with the low weight the PowerMax 32/18V can be used easily and without any effort over longer periods of time. The three-height adjustable beam provides additional comfort during mowing. Whether a longer or a short cut: Before the start, the cutting height is adjusted individually in 4 steps between 35 and 65 mm centrally on the housing with just one hand by means of the QuickFit Plus button. In addition, lateral lawn combs enable perfect cutting results also at places difficult to access along the walls and edges. The convenient and always well visible LED-display on the handle gives you information at all times over the charging status of the Power FOR ALL-batteries. In addition, the button for switching on the Eco mode is located on the control panel.

The Eco mode saves power and extends the operating time. The battery-operated lawn mower can be stored space-saving by the useful folding function of the spar
The GARDENA battery-operated lawn mower PowerMax 32/18V Power FOR ALL is delivered as a ready-to-use set with charger and a powerful 4.0 Ah 18V Power FOR ALL-battery.

The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. Your batteries can be used in many products of leading manufacturers. You don't have to buy an extra battery for each and you save money!

This text is machine translated.

Features

  • Strong, brushless motor for perfect cutting results on surfaces up to 200 m²Easy to use: ERGOTEC handle for ergonomic operation and easy maneuvering due to low weightQuickFit Plus button for easy and intuitive setting of cutting height in 4 stages from 35 to 65 mm with just one handReady-to-use set immediately contains charger and powerful 18V Power FOR ALL lithium-ion rechargeable battery, which is compatible with other devices from leading manufacturers across different markets.

Scope of delivery

  • With 6 bits. System battery P4A 18V/72
  • CHARGER P4A AL 1810 CV

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 342.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)