• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerMax Duo 46/36V P4A Ready-To-Use-Set Rechargeable battery Cordless lawn mover + spare battery, + charger, +

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA PowerMax Duo 46/36V cordless lawn mower

  • With two knives
  • Power FOR ALL battery and is compatible with all Alliance batteries

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ spare battery

+ charger

+ scarifier

+ cutting height adjustment

Operating voltage

36 V

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

2x 2.5 Ah

Cutting width (max.)

46 cm

Cutting depth

20 - 60 cm

Blade depth setting

10 x

Weight

14465 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360717 GARDENA PowerMax Duo 46/36V P4A Ready-To-Use-Set Rechargeable battery Cordless lawn mover + spare battery, + charger, +

User & Safety Instructions 3360717 GARDENA PowerMax Duo 46/36V P4A Ready-To-Use-Set Rechargeable battery Cordless lawn mover + spare battery, + charger, +

Description

With the GARDENA battery-operated lawn mower PowerMax Duo 46/36V P4A in the ready-to-use set, power meets agility. With two synchronized blades, two Power FOR ALL batteries 18 V / 2.5 Ah and a powerful brushless motor, this mower efficiently combines outstanding cutting power with convenient handling and compact design.

Performance, Control, Comfort
DuoBlade technology provides maximum efficiency and allows you to mow much more area with one battery charge. The GARDENA PowerMax Duo P4A ready-to-use lawn mower is complete with two Power FOR ALL batteries with 18 V / 2.5 Ah. The Power FOR ALL ALLIANCE is one of the largest global brands of rechargeable batteries by leading manufacturers with 11 brands for more than 100 devices. The battery is therefore compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!

Two knives are better than one
The PowerMax Duo uses DuoBlade technology: Two smaller counter-rotating blades provide an impressive cutting width of 46 cm; they overlap in the middle and are synchronized so that they never touch each other. The two blades cut more grass per battery charge, so you don't have to cross the same spot multiple times, and the brushless motor provides excellent cutting performance. Suitable for large lawns of up to 600 square meters.

Handy and easy to use
With a cutting width of 46 cm, the PowerMax Duo Pure mower power draws from 36 volts. Its design enables top performance with maximum maneuverability and balance: The time to mow demanding lawns with heavy lawn mowers is over!
No more stiff back and no more muscle hangover after mowing large areas. The PowerMax combines excellent performance with excellent ergonomics even during extended use. The telescopic handles allow quick, easy height adjustment and the grip position has been carefully optimized to combine high performance with comfortable maneuverability.

Performance meets precision
The DuoBlade technology not only increases the cutting range, but also provides increased collection power and accuracy. The double knives are designed to maximize the airflow to allow more grass to land in the collection box and less on the lawn. With its compact front area, the mower comes into all corners and angles of your garden, while the wide wheelbase ensures stability and balance – so you can easily obtain a precise cut.

Convenient standing storage
One of the outstanding characteristics of the battery-operated lawn mower is its practical vertical storage: End with crammed tool shed without space, because the PowerMax Duo can be stored properly and safely in a vertical position.

This text is machine translated.

Features

  • The PowerMax Duo 46/36V P4A uses an Power FOR ALL battery and is compatible with all Alliance batteries
  • DuoBlade technology cuts more lawns with a single battery charge than other GARDENA battery-operated lawnmowers
  • Two edge-ground blades provide a high-quality finish and an effective grass absorption

Scope of delivery

  • 1x GARDENA PowerMax Duo 46/36V P4A ready-to-use kit 2.5 Ah
  • 2x system battery P4A PBA 18V/72
  • 1x quick charger P4A AL 1830 CV

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 450.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)