
Number
Total (€ 27.99 / piece)
€ 38.99
-28 %
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Gardena Sprinkler System Regular and stop box
- Simple manual regulationContinuously adjustable water flow rateNo growing of grassNo contaminationHigh functional reliability
Technical specifications
- Product type
Control valve & waterstop
- Hose connection
19 mm (3/4") AG
- Series
Sprinkler system
- Dim
(W x H) 300 mm x 200 mm
- Weight
0
- Width
300 mm
- Height
200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568549 GARDENA Sprinkler system Control valve & waterstop 19 mm (3/4") AG 08264-20
Warranty Terms
Warranty Terms 2568549 GARDENA Sprinkler system Control valve & waterstop 19 mm (3/4") AG 08264-20
Description
The Gardena Regulating and Locking Box is used - within the framework of the Gardena Sprinkler System - for manual regulation and isolation of individual retractable sprinkler or whole groups of sprinkler heads. The water flow rate can be adjusted continuously or completely blocked. The ball cover disappears when opened inside the can and is therefore no obstacle even when mowing the lawn. The wide, circumferential edge prevents the growing of grass into the lid. A removable sieve prevents contamination of the can with the lid open. The Gardena control and stop box has a 19 mm (3/4") external thread.
This text is machine translated.
This text is machine translated.































