• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 623445DEFR Rat trap Working principle Pheromone 5 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo impact-rat trap 5pc set

  • Space-saving
  • Easy to Use
  • LED display
  • Set of 5

Technical specifications

Product type

Rat trap

Suitable for

Inside

Use

Rat

Working principle

Pheromone

Factory colour

Black

Material

ABS plastic

Width

65 mm

Height

65 mm

Depth

68 mm

Dim

(W x H x D) 65 x 65 x 68 mm

Documents & Downloads

Datasheet

Datasheet 3025568 Gardigo 623445DEFR Rat trap Working principle Pheromone 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3025568 Gardigo 623445DEFR Rat trap Working principle Pheromone 5 pc(s)

Description

The ideal means for fighting rats. Gardigo's stroke trap quickly eliminates the household rat problem and the construction of the rat trap ensures that rats die immediately, not only are injured or come out with the bait. By its simple structure, it is fast operational and reliably effective against rats, the plastic can be cleaned easily. In order for the mice to fall into the trap, spread a bit of nut-nougat cream or liver sausage into the round opening, or use a piece of cheese to cover the trap in a classic way on the tread. Pest control with respect to environmental protection The trap is made of plastic and thus easy to clean, robust and reliable reusable.

This text is machine translated.

Scope of delivery

  • Gardigo impact-rat trap 5pc set
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)