• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 700734INT Arvicolinae trap 4 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

83 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo Vole-Trap All-in set of 4

  • Easy to Use
  • Robust construction
  • 4-pack set

Technical specifications

Product type

Arvicolinae trap

Suitable for

Outside

Use

Arvicolinae

Factory colour

Black

Height

180 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 180 mm

Documents & Downloads

Datasheet

Datasheet 3025562 Gardigo 700734INT Arvicolinae trap 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3025562 Gardigo 700734INT Arvicolinae trap 4 pc(s)

Description

It can be very difficult to set up vole traps if you do not have the necessary tools on hand. This set therefore contains not only four voles traps, but also an earth hole cutter and a probe for searching the gears. You can get started immediately with the fight against the annoying rodents.
Use the hole saw to drill a hole in it.
Voles do not like a draft or light in their tunnels. We therefore recommend covering the gap between trap and soil with leaves or lifting a bucket over the trap.
They can see if the trap has triggered by the grip position. It is not necessary to remove the trap from the ground.

This text is machine translated.

Scope of delivery

  • Gardigo Vole-Trap All-in set of 4
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)