• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Bird Repellent Spikes Pigeon spikes Working principle Deterrent 10 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.75)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Bird approach barrier spikes 4m

  • Set of 10
  • UV and weather-resistant
  • Neutral and inconspicuous
  • Can be shortened

Technical specifications

Product type

Pigeon spikes

Suitable for

Outside

Use

Dove

Bird

Working principle

Deterrent

Factory colour

Transparent

Material

Plastic

Metal

Length

400 mm

Width

80 mm

Height

100 mm

Dim

(L x W x H) 400 x 80 x 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415125 Gardigo Bird Repellent Spikes Pigeon spikes Working principle Deterrent 10 pc(s)

Description

Bird's defense spikes are a barrier that makes it difficult to fly and sit on Sims and projections. Thus you can keep birds away like pigeons and doves without damages to them. The 400 spikes are made of stainless steel for outdoor use. They can be inserted one-two or three-row into the 10 plastic carrier strips. These are connected by a Click System. The strips can be divided at the predetermined breaking points. You can adjust the length as required. In the strips holes are pre-drilled, for easy screwing or fixing with cable ties. You can also attach them with adhesive tape.

This text is machine translated.

Scope of delivery

  • 10 strips of 40 cm each
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)