• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Bird repeller Working principle Deterrent Operating range 40 m² 2 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bird-Scare Balloon 2pc.

  • With glittering ribbons and reflecting stickers
  • Eco-friendly and decorative at the same time
  • 2pc set

Technical specifications

Product type

Bird repeller

Suitable for

Outside

Use

Bird

Working principle

Deterrent

Operating range

40 m²

Factory colour

Yellow

Red

(Ø)

400 mm

Dim

(Ø) 400 mm

Documents & Downloads

Datasheet

Datasheet 1497360 Gardigo Bird repeller Working principle Deterrent Operating range 40 m² 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1497360 Gardigo Bird repeller Working principle Deterrent Operating range 40 m² 2 pc(s)

Description

Having birds in the garden is probably the most natural thing in the world. They fly around the trees and normally cause no damage to the garden. However, it is annoying when the birds begin to eat the ripe cherries and other fruits. Pigeons settling on ledges can contaminate your walls and patios with their droppings. A heron might decide that your garden pond is an easy hunting ground and will empty it of all fish within days.
The Gardigo Bird-Scare Balloon Set contains two balloons. Inflate the 40 cm balloons, stick on the stickers and attach the bands. Hang the balloon onto your balcony, into a tree, onto your Terrace or near your pond. You can also just let the balloon float on the pond without streaming bands.

Scope of delivery

  • 2 Ballons
  • Stickers
  • Glittering ribbons
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)