• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Car animal repeller Working principle Ultrasound, Multi-frequency Operating range 50 m² 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo Anti-rodent, indoor LED

  • Alternating frequency prevents an unusual effect
  • Integrated LED flash light
  • Compact and light

Technical specifications

  • Cable length: 1.5 m
  • Energy consumption 1.5 W
Product type

Car animal repeller

Suitable for

Inside/outside

Use

Marten

Working principle

Ultrasound

Multi-frequency

Operating range

50 m²

Pitch

15 s

Power supply

230 V / AC

Factory colour

Black

Volume

85 dB

Material

ABS plastic

Length

130 mm

Width

70 mm

Height

30 mm

Dim

(L x W x H) 130 x 70 x 30 mm

Frequency

12 - 23 kHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315118 Gardigo Car animal repeller Working principle Ultrasound, Multi-frequency Operating range 50 m² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315118 Gardigo Car animal repeller Working principle Ultrasound, Multi-frequency Operating range 50 m² 1 pc(s)

Description

Protect your house, garage, barn and attic from martens.
Simply plug the device plug in the socket and this rodent repellent is ready for use. The different high frequencies are used to illuminate the surroundings, WAS disturbs the sensitive hearing of the martens. The constant light flash of the LED is just as disturbing. After some time this becomes very unpleasant for the martens and they avoid this area.

Martens are nocturnal animals and flexible in food intake. Houses, barns in towns and villages as well as warm spots such as garage or engine rooms are among the preferred places of martens where they cause considerable damage.
If one has a marten at home on the roof floor, the night becomes day quickly, the rodents scratch and untangle all WAS is not fixed. Flower pots are emptied and overthrown and the chickens are also no longer safe.
Especially in cities where house is built at home and where there is little shelter for martens, these often seek out engine rooms as a warm resting place. In many cases rodents cause considerable damage to the car through tearing apart petrol, brake, hydraulic lines or ignition cables. A marten leaves traces of smell, which causes other rodents to react aggressively and causes damage to cables and pipes. The problems of broken cables therefore often occur when changing the location to another marten station or at area boundaries.
The mating period begins at the end of June. That is why the district fights reach their peak in May, and the martens are then the most aggressive.

Our marten repeller generates an acoustic signal with a variable frequency of 12 - 23 kHz (hardly audible for humans) in intervals of approx. 15 seconds and a bright flash light. The rodents interfere with it.

This text is machine translated.

Scope of delivery

  • Protect your house, garage, barn and attic from martens.
  • Simply plug the device plug in the socket and this rodent repellent is ready for use. The different high frequencies are used to illuminate the surroundings, WAS disturbs the sensitive hearing of the martens. The constant light flash of the LED is just as disturbing. After some time this becomes very unpleasant for the martens and they avoid this area.
  • Martens are nocturnal animals and flexible in food intake. Houses, barns in towns and villages as well as warm spots such as garage or engine rooms are among the preferred places of martens where they cause considerable damage.
  • If one has a marten at home on the roof floor, the night becomes day quickly, the rodents scratch and untangle all WAS is not fixed. Flower pots are emptied and overthrown and the chickens are also no longer safe.
  • Especially in cities where house is built at home and where there is little shelter for martens, these often seek out engine rooms as a warm resting place. In many cases rodents cause considerable damage to the car through tearing apart petrol, brake, hydraulic lines or ignition cables. A marten leaves traces of smell, which causes other rodents to react aggressively and causes damage to cables and pipes. The problems of broken cables therefore often occur when changing the location to another marten station or at area boundaries.
  • The mating period begins at the end of June. That is why the district fights reach their peak in May, and the martens are then the most aggressive.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)