
Total (€ 14.99 / piece)
€ 21.99
-32 %
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Insect catcher Catcher
- Hygienic, free of toxins and environmentally friendly
- No more crushed insects on the wall and furniture
- Easy and fascinating observation of the captured insects
- Can be extended to a length of 51 cm with stable telescopic rod
Technical specifications
- Product type
Cage trap
- Suitable for
Inside/outside
- Use
Ant
Woodlouse
Horsefly
Fly
Flea
Midget
Cricket
Beetle
Cockroach
Maggot
Show more
- Dim
(L x W x H) 415 x 80 x 80 mm
- Factory colour
White
Green
- Length
415 mm
- Width
80 mm
- Height
80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2338729 Gardigo Catcher 80000 Cage trap (L x W x H) 415 x 80 x 80 mm White, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2338729 Gardigo Catcher 80000 Cage trap (L x W x H) 415 x 80 x 80 mm White, Green 1 pc(s)
Description
Capture, discover and release!
With the catchers insects can easily be caught, observed and released again in the open. It's just a matter of seconds to take the uninvited guests out without stress. Fly swatter and poison sprays can be avoided, because with the catchers the problem is solved much more favorably and environment-friendly. Detailed observation thanks to the magnifying glass integrated in the hood. This can be beneficial to the natural and environmental awareness of children and adults. It is also an ideal problem solver for people with insect or spider phobia, with which one can even overcome his fears.
This text is machine translated.
With the catchers insects can easily be caught, observed and released again in the open. It's just a matter of seconds to take the uninvited guests out without stress. Fly swatter and poison sprays can be avoided, because with the catchers the problem is solved much more favorably and environment-friendly. Detailed observation thanks to the magnifying glass integrated in the hood. This can be beneficial to the natural and environmental awareness of children and adults. It is also an ideal problem solver for people with insect or spider phobia, with which one can even overcome his fears.
This text is machine translated.
Scope of delivery
- Catcher
- User manual.
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































