• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Pest repellent Working principle Deterrent, Ultrasound Operating range 250 m² 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Gardigo indoor ultrasound mouse expeller

  • To repel pests from house, cellar, house, kitchen, etc.
  • Against mice, rats, ants and silver fish
  • Not audible to humans
  • Alternating ultrasonic sound to counteract conventional effect
  • Speed of the frequency change can be set
  • Big range thanks to double speaker system

Technical specifications

Product type

Pest repellent

Suitable for

Inside

Use

Ant

Mouse

Working principle

Deterrent

Ultrasound

Operating range

250 m²

Voltage

5 V DC

Power supply

PSU (5 V / DC)

Factory colour

Black

Silver

Width

14.5 cm

Height

8.6 cm

Depth

7 cm

Dim

(W x H x D) 14.5 x 8.6 x 7 cm

Frequency

35 - 70 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413390 Gardigo Pest repellent Working principle Deterrent, Ultrasound Operating range 250 m² 1 pc(s)

Description

Mouse expeller and ant repellent in one device:
Drive away mice, ants, rats, silverfish and other vermin with ultrasound: Other places will appear more pleasant to the animals.

Problems with pests in the house
Mice, rats, ants or silverfish are pests that cannot be found in the living room or storage room, such as attic, garage or storage room. To help you scare away animals in an environmentally friendly way from the house, our mouse anti-mole device Dual emits constantly changing ultrasonic sounds in the frequency range of 35,000 - 70,000 Hz.

Not audible to humans
The device works with ultrasound technology. These are sounds that are so high that humans cannot hear them, but many animals. Humans can usually hear frequencies up to a maximum of 20,000 Hz, also depending on age. This is a defensive device that uses 35,000 Hz. This ensures that you, your children or neighbors are not disturbed by the device.

Frequency change technology against adaptation
The changing frequencies (frequency modulation) and the adjustable modulation speed prevent the accustomed effect. You are sure to know the phenomenon from everyday life: Uniform sounds are quickly faded out, even if they seem annoying at first. This is not so easy with noise that is constantly changing.

Dual speaker system for large range
The second speaker increases the radius that can be delivered with this device. The high tones are initially unconsciously perceived by the animals, but can be unpleasant for them in the long term. They prefer to visit quieter, more pleasant places.

Without poison
The tones are harmless. Think about your environment – traps and poison in the living room should be avoided for your own safety and that of your children!

This text is machine translated.

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)