• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett Sea Hunter Mark II Metal detector Acoustic 98237

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal Detector Sea Hunter Mark II

  • Depth of up to 65 m
  • Assembly in 4 variants are possible
  • Elimination/Discrimination Filter for metal conductance values

Technical specifications

Product type

Metal detector

Display type

Acoustic

Probe diameter

200 mm

Length

710 mm

Max. length

1320 mm

Weight

2600 g

Weight, information

incl. batteries

Power supply

AA battery (8x), included

Dim

Documents & Downloads

Datasheet

Datasheet 861140 Garrett Sea Hunter Mark II Metal detector Acoustic 98237

User & Safety Instructions

User & Safety Instructions 861140 Garrett Sea Hunter Mark II Metal detector Acoustic 98237

Warranty Terms

Warranty Terms 861140 Garrett Sea Hunter Mark II Metal detector Acoustic 98237

Description

The Garrett Sea Hunter Mark II is the favorite of divers from all around the world, since this metal detector salt water is ignored. The electronic housing of the Sea Hunters MK II is versatile portable; e.g. on hip or above/below or on the wrist, in a short or longer configuration. Including a underwater headphones, the Sea Hunter Mark II a depth of up to 65 m. The Sea Hunter Mark II is light, compact and easy to use. Its neutral water resistance allows you to swivel effortlessly over the objects under water. Thanks to the unique PI Diskriminations-Technologie can, for example, boxes straps and other unwanted metal objects without search depth loss filtered out. Nevertheless does the Sea Hunter Mark II Metal Detector Reliable on rings and coins. The underwater detector is achieved with an underwater headphones supplied and is immediately ready for use.

This text is machine translated.

Features

  • All-metal depth detection mode
  • Schwellton adjustable
  • Discrimination: complete (PI)
  • Micro-processor controlled electronics
  • Sensitivity and depth setting
  • Carrying bag with belt
  • Salt filter system (PI)
  • Depth of up to 65 m
  • Multi-frequency technology
  • Assembly in 4 variants are possible
  • Headphone connection 2-pin AT

Scope of delivery

  • Sea Hunter MK II
  • 20 cm/8" PROformance waterproof search probe
  • Belt holder
  • Underwater headphones
  • Battery holder with 8 x AA batteries
  • DVD-instructions (English)
  • Book "The manual for treasure hunter" (English)
  • User manual

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.