• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett GTI 2500 Metal detector Detection depth (max.) 2.2 cm Digital (LCD), Acoustic 98027

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,298.00 / piece)
€ 1,298.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal Detector GTI 2500

  • Professional detector size and depth calculation

Technical specifications

  • Working frequency: 7.2 kHz adjustable
Product type

Metal detector

Display type

Digital (LCD)

Acoustic

Max. detection depth

2.2 cm

Probe diameter

25 mm

Length

1.01 m

Max. length

1.29 m

Weight

2.1 kg

Weight, information

incl. batteries

Power supply

AA battery (8x), included

Batteries

8 Mignon batteries

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 849100 Garrett GTI 2500 Metal detector Detection depth (max.) 2.2 cm Digital (LCD), Acoustic 98027

User & Safety Instructions 849100 Garrett GTI 2500 Metal detector Detection depth (max.) 2.2 cm Digital (LCD), Acoustic 98027

Warranty Terms

Warranty Terms 849100 Garrett GTI 2500 Metal detector Detection depth (max.) 2.2 cm Digital (LCD), Acoustic 98027

Description

The professional treasure trove detector. One of the fastest, most accurate and most powerful detectors in the world! The size and depth of the located object are calculated and graphically represented as an oval on the display. Treasure Vision: The patented LCD display shows all information about filter and programme settings, the type, size and depth of the located object, battery level and much more. True Depth Measure:/ The size and depth of all detected objects are measured simultaneously and shown on the display. Automatic Ground Track:/ Automatic track adjustment filter. This system adapts the detector to variations in ground conditions, either automatically or via the Ground Track button to ensure continuing high performance. An electronic voice simulation (English) gives additional information when setting and during scanning operations (can be switched on/off). The detector reaches the highest power level when the Garret deep scanning system is in operation. The shape, size and depth of the object are identified through a crosswise swivelling action. Any detected metal objects are indicated visually on the display and audibly via the speaker.

Features

  • Graphic Target Imaging™ (GTI) shows the depth and the object size to
  • Acoustic sound differentiation
  • Digital Signal Processor (DSP)
  • Graphic Target Analyzer™ (GTA)
  • Scan Track™ Automatic ground balancing
  • Manual ground adjustment
  • All-metal for depth detection
  • Power Master™ Processor for 20% more depth performance
  • Ground Balance - Automatic ground adjustment
  • Accept/Reject button-metal conductance values are adjustable
  • Salt water beach search mode
  • Bell tones Audio™ feature coin detection signal
  • Pinpointing with the precise depth measurement (up to 30cm) and object size specification
  • Fast Track™ function for fast ground adjustment
  • Removable battery box
  • 6.35 mm headphone socket
  • Changeable working frequency
  • Speakers
  • Schwellton adjustable
  • Load Mode Switch
  • Adjustable volume
  • Battery status indicator
  • All selected settings constantly visible on the display.
  • All settings are performed immediately with a finger (thumb)
  • Adjustable sensitivity
  • Filtering out of the earth's surface up to 10 cm
  • Search programs: all-metal, coins, jewelry, your own setting, historical objects, without restrictions, pinpoint location
  • Height-adjustable sensor rods

Scope of delivery

  • Detector
  • 25 cm watertight Scorcher-probe
  • 8 batteries size AA.
  • User manual.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.